• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTL2H3KSK LED wired Yellow Circular 5 mm 2.5 cd 15 ° 30 mA 2.05 V

Image similar
Product type
LED wired
Forward voltage U(F)
2.05 V
Forward current I(F)
30 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

7100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.11 / piece)
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

LTL 2H3 ksk

Factory colour

Yellow

Forward voltage U(F)

2.05 V

Forward current I(F)

30 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

2.5 cd

Wavelength

590 nm

Radiation angle

15°

Type (LEDs)

Water clear

Technology

InAlGaP

Lens type

Circular

Dim

(L x W x H) 31.7 x 5.9 x 5.45 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

31.7 mm

Width

5.9 mm

Height

5.45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127548 Lite-On LTL2H3KSK LED wired Yellow Circular 5 mm 2.5 cd 15 ° 30 mA 2.05 V

User & Safety Instructions

User & Safety Instructions 1127548 Lite-On LTL2H3KSK LED wired Yellow Circular 5 mm 2.5 cd 15 ° 30 mA 2.05 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)