Image similar
LED wired
LTL 2 R3 KYK
Amber
2.05 V
30 mA
5 mm
Radial lead
700 mcd
592 nm
30°
Water clear
InAlGaP
Circular
(L x W x H) 31.7 x 5.9 x 5.45 mm
-40 °C
+100 °C
31.7 mm
5.9 mm
5.45 mm
1 pc(s)
Datasheet 1127556 Lite-On LTL2R3KYK LED wired Amber Circular 5 mm 700 mcd 30 ° 30 mA 2.05 V
User & Safety Instructions 1127556 Lite-On LTL2R3KYK LED wired Amber Circular 5 mm 700 mcd 30 ° 30 mA 2.05 V