Image similar
LED wired
LTL 2 R3 tgk
Green
3.5 V
30 mA
5 mm
Radial lead
8.0 cd
525 nm
20°
Water clear
InGaN
Circular
(L x W x H) 31.7 x 5.9 x 5.45 mm
-25 °C
+80 °C
31.7 mm
5.9 mm
5.45 mm
1 pc(s)
Datasheet 1127668 Lite-On LTL2R3TGK LED wired Green Circular 5 mm 8.0 cd 20 ° 30 mA 3.5 V
User & Safety Instructions 1127668 Lite-On LTL2R3TGK LED wired Green Circular 5 mm 8.0 cd 20 ° 30 mA 3.5 V