• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTST-C190KRKT SMD LED 0603 Red 80 mcd 130 ° 20 mA 2.4 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.4 V
Forward current I(F)
20 mA
Type
SMD
Type
0603
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

305 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.08 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD LED

Type

LTST-C190 KRKT

Factory colour

Red

Forward voltage U(F)

2.4 V

Forward current I(F)

20 mA

Type

SMD

Type

0603

Light intensity I(V)

80 mcd

Wavelength

631 nm

Radiation angle

130°

Type

Clear

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Length

1.6 mm

Technology

AlInGaP

Width

0.8 mm

Min. temperature

-30 °C

Height

0.8 mm

Max. temperature

85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127460 Lite-On LTST-C190KRKT SMD LED 0603 Red 80 mcd 130 ° 20 mA 2.4 V

User & Safety Instructions

User & Safety Instructions 1127460 Lite-On LTST-C190KRKT SMD LED 0603 Red 80 mcd 130 ° 20 mA 2.4 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)