
Image similar
1.5KE22A
TVS diode
DO 201
Littelfuse
LIT
18.8 V
20.9 V
39.3 V
254 A
1.5 kW
1
Unidirectional
No
3700 pF
Through-hole
1.5KE
TRANSIL™
Yes
+175 °C
Datasheet 140792 Littelfuse TVS diode 1.5KE22A DO 201 20.9 V 1.5 kW
User & Safety Instructions 140792 Littelfuse TVS diode 1.5KE22A DO 201 20.9 V 1.5 kW
The necessary accessories are required to use the article as described.