• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode 1.5KE440CA DO 201 462 V 1500 W Package

Packaging type
Package
Product type
TVS diode
Enclosure
DO 201
Reverse voltage U(R)
376 V
Terminal voltage U(CL)
602 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1200 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1200
Multiple: 1200
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max Clamp Voltage (Vc) (V) 602 V
  • Reverse Standby Voltage (VR) (VSO) 376 V
  • Watts (W) 1500 W
  • Peak Pulse Current (IPP) 10x1000 (A) 2.5 A
  • Breakdown voltage (MIN VBR@IT) (V): 418 V
  • Breaking-down Voltage (VBR@IT) (V): 462 V
  • IR @VSO( μA) 1 μA
  • On-State Current (IT) (mA): 1 mA
  • Operating temperature Maximum Celsius: 175 °C
  • Bipolar polarity
  • DO-201 package
Packaging type

Package

Type

1.5KE440CA

Product type

TVS diode

Enclosure

DO 201

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

376 V

Breakdown voltage U(BR)

462 V

Terminal voltage U(CL)

602 V

Peak current I(pp)

2.5 A

Power (max) P(TOT)

1500 W

Polarity

Bipolar

Power line protection

Yes

Operating temperature (max.)

175 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2958106 Littelfuse TVS diode 1.5KE440CA DO 201 462 V 1500 W Package

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)