• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode SLD24-018 P600 29.5 V 5000 W

Product type
TVS diode
Enclosure
P600
Reverse voltage U(R)
24 V
Terminal voltage U(CL)
38.9 V
Power (max) P(TOT)
5000 W
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

800 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 800
Multiple: 800
Total (€ 1.49 / piece)
€ 1,192.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max Clamp Voltage (Vc) (V) 38.9 V
  • Reverse Standby Voltage (VR) (VSO) 24 V
  • Watts (W) 5000 W
  • Peak Pulse Current (IPP) 10x1000 (A) 131.1 A
  • Breakdown voltage (MIN VBR@IT) (V): 26.7 V
  • Breaking-down Voltage (VBR@IT) (V): 29.5 V
  • IR @VSO( μA) 10 μA
  • On-State Current (IT) (mA): 5 mA
  • Operating temperature Maximum Celsius: 175 °C
  • Bipolar polarity
  • Package P600
Type

SLD24-018

Product type

TVS diode

Enclosure

P600

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

24 V

Breakdown voltage U(BR)

29.5 V

Terminal voltage U(CL)

38.9 V

Peak current I(pp)

131.1 A

Power (max) P(TOT)

5000 W

Polarity

Bipolar

Power line protection

Yes

Operating temperature (max.)

175 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2962115 Littelfuse TVS diode SLD24-018 P600 29.5 V 5000 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)