Box Boroseal 2.0 l angled 25.1 x 18.9 x 8.8 cm, transparent
The lower parts consist of oven-proof borosilicate glassThis can withstand high temperatures as well as abrupt coolingThis is why Boroseal can be safely used in the oven (up to 400°C), in the microwave, in the refrigerator, in the freezer and in the dishwasherWith gray cover
Technical specifications
Capacity
2 l
Shape
rectangular
Material
Glass
Kitchen appliances features
water-proof
Width
251 mm
Height
88 mm
Depth
189 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753564 LOCK & LOCK LLG455G Box Boroseal 2.0 l angled 25.1 x 18.9 x 8.8 cm, transparent
Description
Glass/plastic bottle in transparent color 25.1x18.9x8.8 cm, contents 2.0 l
This text is machine translated.
Description
Glass/plastic bottle in transparent color 25.1x18.9x8.8 cm, contents 2.0 l