• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MATO interpräsent Break Lunchbox 0.75 l Stainless steel Silver 4175

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

757 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vesper box break stainless steel large 0.75 liters

  • Contents: 0.75 liters
  • Made of matte stainless steel
  • Cover made of metal
  • Dimensions: approx. 18 x 14 x 6 cm

Technical specifications

Product type

Lunchbox

Capacity

0.75 l

Material

Stainless steel

Factory colour

Silver

Width

180 mm

Height

60 mm

Length

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1231198 MATO interpräsent Break Lunchbox 0.75 l Stainless steel Silver 4175

Description

The MATO Stainless Steel Vesperddose is very convenient and can be used in various ways, whether for the small snack in between or as a simple storage box for office, kitchen or room. The cover is held with 2 roll brackets on the can. Perfect for bread, fruit or food. But also for small toy and photo accessories, first aid kit, as money box or for the shoe cleaning toy.

This text is machine translated.

Scope of delivery

  • Vesper box break stainless steel large 0.75 liters.