• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking bracket 19410005201 HARTING Content: 1 pc(s) Locking bracket

Packaging type
Piece
Product type
Locking bracket
Type
19410005201
Manufacturer part #
19410005201
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 10.99 / piece)
€ 109.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 11.7 g
  • Size: 6/10/16/24 B
  • Type of locking: Transverse bracket
  • Housing series: Han-Eco Modular
Packaging type

Piece

Type

19410005201

Product type

Locking bracket

Manufacturer part #

19410005201

Factory colour

Black

Content

1 pc(s)

Material

Polyamide

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990066 Locking bracket 19410005201 HARTING Content: 1 pc(s) Locking bracket

User & Safety Instructions

User & Safety Instructions 1990066 Locking bracket 19410005201 HARTING Content: 1 pc(s) Locking bracket

More interesting products

(*All information is plus legal VAT)