• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking screws 10 mm 140 mm Star Steel zinc galvanized 50 pc(s) Fischer 89188

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locking screws

Drive

Star

Material

Steel

(Ø)

10 mm

Length

140 mm

Dim

(Ø x L) 10 mm x 140 mm

Content

50 pc(s)

Nut included

No

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Description

The fischer safety screws with countersunk head is made from electro-galvanised. The screws geometry is ideal for fischer Long shaft bolt SXR, SXRL FOR and Gas-concrete dowel GB. When the screw the plastic cover of the dowel against the drill hole wall and straddle irritating the building materials.

This text is machine translated.

Features

  • Electrolytically galvanised
  • High-quality fischer quality
  • Ideal for fischer Long shaft bolt and Gas-concrete dowel GB
  • Countersunk head for applications in wood.

What kind of Safety Nuts & Bolts are you looking for?