• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Locking washers Steel 50 pc(s) TOOLCRAFT 107630

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Locking washers

Our service for you

Technical specifications

Product type

Locking washers

Material

Steel

Material thickness

2 mm

DIN standard

DIN 470

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107630 Locking washers Steel 50 pc(s) TOOLCRAFT 107630

Description

This text is machine translated.

DIN 470 steel locking washers dimensions: 50

Scope of delivery

  • 50 x locking washers DIN 470.

More interesting products

(*All information is plus legal VAT)