• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 4.3 mm 12 mm Plastic 100 pc(s) TOOLCRAFT 4,3 D9021 POLY 194732

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

153 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Washer

Thread size

M4

Material

Plastic

Inside diameter

4.3 mm

Outside Ø

12 mm

Material thickness

1 mm

DIN standard

DIN 9021

Content

100 pc(s)

Outside Ø

12 mm

Thread size

M4

Documents & Downloads

Datasheet

Datasheet 521749 Washer 4.3 mm 12 mm Plastic 100 pc(s) TOOLCRAFT 4,3 D9021 POLY 194732

User & Safety Instructions

User & Safety Instructions 521749 Washer 4.3 mm 12 mm Plastic 100 pc(s) TOOLCRAFT 4,3 D9021 POLY 194732

More interesting products

(*All information is plus legal VAT)