


Plastic, rubber, metal, paper, wood, leather, porous materials
Superglue
110 mPas
Handfest in 3 - 30 s, Endfest nach 12 h
Plastic
Rubber
Metal
Paper
Wood
Leather
401
-50 - +80 °C
3 g
Transparent
Datasheet 826930 LOCTITE® 401 Superglue 195904 3 g
Information 826930 LOCTITE® 401 Superglue 195904 3 g
Security datasheet 826930 LOCTITE® 401 Superglue 195904 3 g
