• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 603 Bonding agent 142441 10 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2,099.00)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LOCTITE® 603 Bonding Agent

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Bonding agent

Adhesive features

Temperature-proof

Material suitability

Metal

Content

10 ml

Documents & Downloads

Datasheet

Datasheet 479066 LOCTITE® 603 Bonding agent 142441 10 ml

Security datasheet

Security datasheet 479066 LOCTITE® 603 Bonding agent 142441 10 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

LOCTITE ® 603 is for gluing cylindrical joint parts particularly in such cases where clean surfaces is not always guaranteed. The product hardens under Air Terminal between enganliegenden metal surfaces and prevents independent loosen and leaks by shocks and vibration. Typical applications are among others the mounting of roller bearings or bushings in olimpragnierten bearing housing.

This text is machine translated.

Features

  • Strength: High
  • Adhesive gap: up to 0.1 mm
  • Usage temperature range: -55 °C to +150 °C
  • Hand resistance on the Steel: 8 minutes
  • Ideal furzylindrische parts with small measuring gaps.

More interesting products

(*All information is plus legal VAT)