Datasheet 479067 LOCTITE® 603 Bonding agent 142442 50 ml
Security datasheet
Security datasheet 479067 LOCTITE® 603 Bonding agent 142442 50 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 335: May cause respiratory irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
Description
LOCTITE ® 603 is for gluing cylindrical joint parts particularly in such cases where clean surfaces is not always guaranteed. The product hardens under Air Terminal between enganliegenden metal surfaces and prevents independent loosen and leaks by shocks and vibration. Typical applications are among others the mounting of roller bearings or bushings in olimpragnierten bearing housing.
This text is machine translated.
Features
Strength: High
Adhesive gap: up to 0.1 mm
Usage temperature range: -55 °C to +150 °C
Hand resistance on the Steel: 8 minutes
Ideal for cylindrical parts with small measuring gaps.
Description
LOCTITE ® 603 is for gluing cylindrical joint parts particularly in such cases where clean surfaces is not always guaranteed. The product hardens under Air Terminal between enganliegenden metal surfaces and prevents independent loosen and leaks by shocks and vibration. Typical applications are among others the mounting of roller bearings or bushings in olimpragnierten bearing housing.
This text is machine translated.
Features
Strength: High
Adhesive gap: up to 0.1 mm
Usage temperature range: -55 °C to +150 °C
Hand resistance on the Steel: 8 minutes
Ideal for cylindrical parts with small measuring gaps.
What kind of Special Purpose Adhesives are you looking for?