• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 6300 Bonding material 1546952 50 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,639.80)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bonding material

Adhesive features

Temperature-proof

Heat resistance

-55°C to +175 °C

Content

50 ml

Documents & Downloads

Datasheet

Datasheet 478389 LOCTITE® 6300 Bonding material 1546952 50 ml

Security datasheet

Security datasheet 478389 LOCTITE® 6300 Bonding material 1546952 50 ml

Signal word

GHS / H Statements

  • H 413: May cause long-lasting harmful effects to aquatic life

GHS / P Statements

  • P 273: Avoid release into the environment

Description

Features

  • Good thermal resistance
  • Adhesive gap: up to 0.15 mm
  • Shear strength: 20 N/mm²
  • Hand resistance on the Steel: 10 Min.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)