• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 640 Bonding agent 88578 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,399.80)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loctite 640 Bonding Agent

  • Slowly hardening
  • Ideal with larger diameter
  • High strength
  • Good temperature resistance
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Metals

Product type

Bonding agent

Adhesive features

Temperature-proof

Processing time

2h

Material suitability

Brass

Heat resistance

– 55°C and +175 °C

Content

50 ml

Factory colour

Green

Documents & Downloads

Security datasheet

Security datasheet 1299109 LOCTITE® 640 Bonding agent 88578 50 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 273: Avoid release into the environment
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 302+352: SKIN CONTACT: Wash with soap and water

Description

High-strength 1K-joint adhesive based on methacrylate, slowly hardening, Ideal with larger diameter and for active metals e.g. brass.
LOCTITE® 640 is a green, anaerobic, low viscosity compound adhesive based on methacrylate, Ideal for parts requiring a longer positioning time. Strength on steel: 2 hours. Also for active metals, e.g. brass. This high-strength product is characterized by its good temperature resistance. The maximum adhesive gap is 0.1 mm; the operating temperature range is between – 55°C and +175°C. Product monitoring by fluorescence.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)