• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 648 Bearing adhesive 1804041 5 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2,198.00)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bushes and bearing adhesive LOCTITE 648

  • Prevents release
  • Difficult to dismantle
  • Protects against corrosion
  • This text is machine translated.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

For sticking and joining of bushes, bearings and sleeves in plate, press and heat-shrink seat.

Product type

Bearing adhesive

Processing time

Solid in 5 seconds

Heat resistance

-55 - +175 °C

Content

5 ml

Adhesive features

Temperature-proof

Documents & Downloads

Datasheet

Datasheet 241024 LOCTITE® 648 Bearing adhesive 1804041 5 ml

Security datasheet

Security datasheet 241024 LOCTITE® 648 Bearing adhesive 1804041 5 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

Features

  • Prevents unfixing, play, corrosion and rust.
  • Very difficult to dismantle with normal tool.

More interesting products

(*All information is plus legal VAT)