H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 501: Dispose of contents/container at …
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
Description
LOCTITE ® 660 is a gelformiges, high-strength bonding agent. It is rapid for repairs. Ideal for the repair of out impact of/worn cylindrical connections without post-processing. Enables reuse of worn bearing seats, keys and wedge-profiles. Suitable for clearance compensation.
This text is machine translated.
Features
Adhesive gap: up to 0.5 mm
Shear strength:> 17.2 N/mm²
Hand resistance on the Steel: 15 Min.
P1 NSF Reg. No.: 123704.
Description
LOCTITE ® 660 is a gelformiges, high-strength bonding agent. It is rapid for repairs. Ideal for the repair of out impact of/worn cylindrical connections without post-processing. Enables reuse of worn bearing seats, keys and wedge-profiles. Suitable for clearance compensation.
This text is machine translated.
Features
Adhesive gap: up to 0.5 mm
Shear strength:> 17.2 N/mm²
Hand resistance on the Steel: 15 Min.
P1 NSF Reg. No.: 123704.
What kind of Special Purpose Adhesives are you looking for?