• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 7039 303145 Electrical contact cleaner 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 84.98)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LOCTITE ® 7039 contact cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Electrical contact cleaner

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 890647 LOCTITE® 7039 303145 Electrical contact cleaner 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 337+313: If eye irritation persists: seek medical advice

Description

LOCTITE ® 7039™ is a contact cleaner spray for electrical contacts, the existing paints does not corrode. It leaves a water-repellent film. The product is cleaning contacts are used, the exposure to moisture or other contamination was exposed. Typical applications for this product are applications with an operating temperature range from -30°C to +50°C

This text is machine translated.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)