• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® AA 3504 UV adhesive 195538 50 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 1,439.80)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE ® 3504 Acrylat

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

UV adhesive

Heat resistance

Up to +120 °C

Content

50 ml

Documents & Downloads

Datasheet

Datasheet 893416 LOCTITE® AA 3504 UV adhesive 195538 50 ml

Security datasheet

Security datasheet 893416 LOCTITE® AA 3504 UV adhesive 195538 50 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice

Description

LOCTITE ® 3504™ can be exposed to UV light in the range 365 nm has hardened. For a complete hardening of surfaces, which are exposed to the air, is also a treatment with a wavelength of 250 nm. The Aushartegeschwindigkeit depends on the surface of the product measured UV intensity. Typical applications for Loctite ® 3504™ are, among others, the gluing of ferrites on coated electric motor components, the gluing of speaker metal parts and jewelry pieces, when a quick fix is required and the product out of the klebespaltes fully cured before.

This text is machine translated.

Features

  • Shear strength (structural steel): 22 N/mm².

More interesting products

(*All information is plus legal VAT)