• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® HY 4080 Compound glue 2155337 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 839.80)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LOCTITE® HY 4080 GY

  • Impact resistant and versatile structural adhesive
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Compound glue

Content

50 g

Factory colour

Grey

Documents & Downloads

Security datasheet

Security datasheet 1601069 LOCTITE® HY 4080 Compound glue 2155337 50 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

If your design high impact strength required: the structural adhesive LOCTITE HY 4080 GY is this challenge. LOCTITE HY 4080 GY is low-odour and non-flammable and thus offers more work safety and health than conventional structural adhesives. This adhesive is an ideal replacement for the conventional 2K-Structural Adhesives based on methyl methacrylate (MMA) and acrylic.

This text is machine translated.

Features

  • Fast strength development (full strength< 24 hours) - higher production services
  • Excellent resistance against shock loads - the adhesion holding
  • Excellent strength on many materials, high strength in plastics - more possibilities of constructive designing
  • Non-flammable, non-corrosive - more health and safety for employees
  • Elasticity for parts, the relative movements are exposed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)