• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® Sealing pad Factory colour Black 3004511 50 ml

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sealing pad

Suitable for

Surface sealing

Heat resistance

-55 to +200 °C

Factory colour

Black

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 3753690 LOCTITE® Sealing pad Factory colour Black 3004511 50 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

LOCTITE® 5970™ is mainly used for area sealing applications. There is on-line low pressure leak tests that can be performed before the product is cured. Typical applications include flange seals of punched sheet metal parts (casing covers and oil pans), where good oil resistance is required and relative movements between flanges are to be expected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.