
Highlights & Details
LogiLink 19" (560 mm depth SOHO wall cabinet 6 RU), Flat-Pack (unassembled)
- Robust steel housing, load capacity up to 50 kg
- Door stop can be changed
- Removable side panels for easy access
- Lockable safety glass door opening angle 180°
- Depth-adjustable 483 mm (19") profile rails
- Cable inputs in rear wall, roof and ground
Technical specifications
- Product type
19" wall cabinet
- Rack unit
6 U
- Width
540 mm
- Height
323 mm
- Depth
550 mm
- Material
Steel
- Dim
(W x H x D) 540 x 323 x 550 mm
- Weight
15 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1651132 LogiLink 19" WALLMOUNT SOHO BOX 6U 540*550, GREY, FLATPACK 19" wall cabinet (W x H x D) 540 x 323 x 550 mm 6 U Grey-whit
User & Safety Instructions
User & Safety Instructions 1651132 LogiLink 19" WALLMOUNT SOHO BOX 6U 540*550, GREY, FLATPACK 19" wall cabinet (W x H x D) 540 x 323 x 550 mm 6 U Grey-whit
Description
This text is machine translated.
Scope of delivery
- 1 x 19" Eco Wall cabinet flat-pack (unassembled)
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















