• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BP0006 TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink BP0006 TV wall mount

  • Holder type: Tiltable, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
  • Load capacity (max.) 25 kg

Technical specifications

Product type

TV wall mount

Suitable for

58,4 cm (23")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

Show more
Suitable for

58,4 cm (23") - 106,7 cm (42")

Holder type

Tiltable

Swivelling

Max. load capacity

25 kg

No

75 x 75 mm

100 x 100 mm

200 x 100 mm

200 x 200 mm

Rotation

0°

Tilt range (bottom)

+7.5°

Tilt range (top)

-7.5°

Swivel range (left)

-25°

Swivel range (right)

+25°

Distance to wall (min.)

7.60 cm

Distance to wall (max.)

7.60 cm

Width

239 mm

Height

229 mm

Depth

7 mm

Factory colour

Black

Weight

1.22 kg

Dim

(W x H x D) 239 x 229 x 7 mm

Supported monitors

1

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1518782 LogiLink BP0006 TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling

User & Safety Instructions

User & Safety Instructions 1518782 LogiLink BP0006 TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling

Description

Find the right holder - The Original from LogiLink.
Place your LCD, Plasma or LED TV optimally in the room. According to your needs, you can use it hard, inclinable or fully flexible on the wall and a perfect home cinema enjoyment. But even for computer monitors we have several options for you to the screen directly on the desk. You can also use these screens with full freedom of movement, you can tilt, swivel and rotating. The only requirement is that the corresponding TV or computer screen for VESA mounts.

1) select the desired functionality:
Flat (fixed)
You can create more space and attach the screen especially flat on the wall. Ideal for regular television in the living room.

Tilt
For places where you need to change the screen position slightly spieglungen avoided and accordingly. Ideal for glare, for example, in the bedroom by tilting to resolve.

Fully flexible
Highest flexibility awaits you with the fully mobile screen attitudes. According to your needs, you can adjust the monitor now swing and tilt. Ideal for office environments.

2) Select the matching screen size:
If you now know which feature your holder should have, you only need to orientate on your screen size and weight to the right bracket.

This text is machine translated.

Features

  • Distance from wall: 76 mm

Scope of delivery

  • TV holder
  • Installation/Operating Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.