
Highlights & Details
LogiLink BP0044 13-32" Monitor Desk Stand
- Suitable for 13 - 32" LCD, LED, PC and TV monitors
- Maximum Arm length: 88 mm
- Load capacity: Max. 8 kg / 17.6 lbs
Technical specifications
- Product type
Monitor base
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Rotatable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
39 cm
- Height
46.5 cm
- Depth
28 cm
- Factory colour
Black
- Weight
3.40 kg
- Dim
(W x H x D) 39 x 46.5 x 28 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651153 LogiLink BP0044 Monitor base 33,0 cm (13") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Rotatable
Description
This text is machine translated.
Features
- Tilts +45°/-45°, can be tilted mounting type: -90°/+90°, swivels-180°/+180°
Scope of delivery
- 1x fastening screws
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 39.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























