• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BP0121 Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink BP0121 TV-holder 139.7 cm (55") black

  • TV monitor cart - 32-55" - 35 kg - height adjustable

Technical specifications

  • Suitable for 32–55" Monitor Payload Monitor: Max. 35 kg, load capacity Media shelf: Max. 5 KGTV Height: Adjustable Inclination: -10°/+10°VESA Compatibility: 100x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400 Material: steel, plastic With four lockable heavy load roller telescopic column construction Without tool inclinable or by spring lock adjustable in height Color: black
Factory colour

Black

Dim

(W x H) 715 mm x 1730 mm

Content

1 pc(s)

n.rel.

Height

1730 mm

Width

715 mm

Supported monitors

1

Weight

12.863

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735724 LogiLink BP0121 Black

Description

With the LogiLink multifunction trolley you can attach your TV monitor very easily, without having to drill holes in the wall. The BP0121 is a stylish and perfect solution for presentations in the office and, with its four lockable heavy rolls, makes it possible for you to easily and freely place in the room according to your wishes. You can also tilt the monitor without any tools or adjust the height using the spring lock.

This text is machine translated.

Scope of delivery

  • Product as described