• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CAB1101 Toslink Audio/phono Cable 1.50 m Black (matt)

1/3
Product type
Audio/phono Cable
Connection type
Toslink
Cable length
1.50 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Premium Toslink audio connection cable, 1.5m

  • For transmitting digital audio signals
  • Track 1: Toslink connector
  • Track 2: Toslink connector
  • Cable diameter 5 mm
  • Length 1.5m

Technical specifications

Product type

Audio/phono Cable

Connection type

Toslink

Cable length

1.50 m

Factory colour

Black (matt)

Connector version

straight

Cable use

Audio/phono

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332728 LogiLink CAB1101 Toslink Audio/phono Cable 1.50 m Black (matt)

Description

The optical Toslink cable is ideal for enjoying the best sound quality in your home theater. In comparison to conventional copper cables, Toslink signals are transmitted optically over glass fiber and are therefore completely protected against electrical or magnetic interference.

This text is machine translated.

Scope of delivery

  • 1x Premium Toslink Audio connection cable, 1.5m

What kind of Audio Cables are you looking for?