
Highlights & Details
CAT.6A slim high-Flex patch cable white U/UTP, 10 m
- Super thin CAT.6A patch cable with only 2.8 mm diameter
- Flexible and soft cable jacket, small bending radius
- Extra short plug, only half as long as a standard plug
- New robust kink protection protects against cable break
- Supports 10 Gigabit Ethernet and Power over Ethernet
- Conductor made of pure copper, plug contacts gold-plated
- High safety: Flame-resistant, low smoke, halogen-free
- Environmentally friendly: No plastic packaging
Technical specifications
- Product type
Patch cable
CAT 6A
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
White
- Connector version
straight
- Cable features
Extra slim
highly flexible
Flame-retardant
Halogen-free
32
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Halogen-free
Yes
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402119 LogiLink CQ3091U RJ45 Patch cable CAT 6A U/UTP 10.00 m White Extra slim, highly flexible, Flame-retardant, Halogen-free
Description
The highly flexible CAT6A patch cable with extra short plugs and extra slim design reduces the cable volume in server cabinets, improves the air circulation and reduces heat accumulation. The soft TPE-sheath and the pure copper conductor guarantee the highest flexibility and material efficiency. Perfect for all connections up to 10 Gigabit Ethernet, it also offers secure protection against cable breakage and thus a long lifespan.
This text is machine translated.
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)