
Highlights & Details
LogiLink patch cable CAT 8.1 shielded S/FTP, PoE++, blue, 1.50m
- Type: Premium Category 8.1 Patch cable
- Cat 8.1 Class I - ISO11801 channel tested
- Application: 40g Base-T, PoE+, PoE++
- Wire 4 x 2 x 26/7 AWG plain copper
- Shielding: Total braided shield, pairs in metal foil (PiMF)
- Cable: LSZH sheath, external diameter 6.8 mm
- Plug: RJ45, shielded, 50µ gold-plated contacts
- Cable color: Blue
Technical specifications
- Product type
Patch cable
CAT 8.1
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
1.50 m
- Factory colour
Blue
- Connector version
straight
- Cable features
Halogen-free
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
2000 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
100000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1934072 LogiLink CQ8046S RJ45 Patch cable CAT 8.1 S/FTP 1.50 m Blue Halogen-free 1 pc(s)
Description
The new CAT 8.1 patch cables from LogiLink are suitable for data rates up to 40 Gbit/s. They comply with category 8.1 according to ISO/IEC link class I. Each cable is tested, up to and including 3m even in the channel link. These cables are backward compatible with CAT 6A, CAT 6 and CAT 5e connections. Available in colors: Light gray/black/blue and in lengths: 0.50m/1.00m/1.50m/2.00m/3.00m/5.00m/10.00m.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x CAT 8.1 Patch cable
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

