
LogiLink CQM075S RJ45 Patch cable CAT 6A 5.00 m Green Flame-retardant, Halogen-free, Acid-resistant, UV-resistant, Oil-r
Highlights & Details
M12 CAT6A Industrial Patch cable, PUR, M12 X-coded on RJ45, 5 m
- M12 Industrial Ethernet cable, X-coded
- M12-plug straight - RJ45-plug straight
- Shielded, flexible PUR cable, S/FTP, AWG 26/19
- CAT.6A Class EA Channel (ISO/IEC 11801)
- M12 X-coding for 10 Gbit/s (IEC 61076-2-109)
- Suitable for drag chains (2 PFG 2577/08.16)
- Oil and UV resistance (EN 60811-2-1, IEC 60068-2-5)
- Acid resistance, hydrolysis resistance
- Extended operating temperature -40 to +90 °C
- Supports PoE IEEE 802.3af, IEEE 802.3at, IEEE 802.3at
- Halogen-free and low smoke (IEC 60754-2, IEC61034)
- Flame-resistant (IEC60332-1)
Technical specifications
- Product type
Patch cable
CAT 6A
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
M12 plug
- Cable length
5.00 m
- Factory colour
Green
- Connector version
straight
- Cable features
Flame-retardant
Halogen-free
Acid-resistant
UV-resistant
Oil-resistant
26/19
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1243784 LogiLink CQM075S RJ45 Patch cable CAT 6A 5.00 m Green Flame-retardant, Halogen-free, Acid-resistant, UV-resistant, Oil-r
User & Safety Instructions
User & Safety Instructions 1243784 LogiLink CQM075S RJ45 Patch cable CAT 6A 5.00 m Green Flame-retardant, Halogen-free, Acid-resistant, UV-resistant, Oil-r
Description
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)