• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Current Cable [1x Europlug - 1x Small appliances socket (C7)] 3.00 m Black

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power cable, CEE7/16 to IEC C7, black, 3 m

  • Connection 1: Euro plug (CEE 7/16)
  • Connection 2: IEC 60320 C7 connector
  • Cable type: 2x.0.75 mm²
  • Suitable for 250V, 2.5A, 625W
  • VDE tested/approved
  • Colour, black
  • Length: 3 m
  • Packaging: Bulk

Technical specifications

Product type

Current Cable

Connection type

Euro

C adapter (small appliances)

No. of A connectors

1 x

Type A

Europlug

No. of B connections

1 x

Type B

Small appliances socket (C7)

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Cable

Cable design

Flat

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332743 LogiLink Current Cable [1x Europlug - 1x Small appliances socket (C7)] 3.00 m Black

Description

Power supply cable according to Euro-8 standard for 220 volt power supply networks. The cable is VDE tested up to 250 Volt and 2.5 Ampere. The mains plug as well as the Euro 9 socket are straight. The cable is black, the length is 3 meters.

This text is machine translated.

Scope of delivery

  • 1x power cord

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)