• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink EVM0100 Wall-mounted cable reel Type 2

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink wall bracket with cable organizer dock for car charging cable, plastic, black

  • Convenient cable holder for proper storage of the charging cable on the wall (cable not included)Prevents damage to the connection by over run or intrusion of dust, dirt and waterThe charging cable can be locked in place and unlocked with only one handThey are easily installed on the garage wall or house wall with the wall plugs and screws supplied

Technical specifications

  • Load capacity up to 10 kgMaterial: plastic
Product type

Wall-mounted cable reel

Charger connectors

Type 2

Factory colour

Black

Length

117 mm

Width

95 mm

Height

213 mm

Weight

330 g

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2798729 LogiLink EVM0100 Wall-mounted cable reel Type 2

User & Safety Instructions

User & Safety Instructions 2798729 LogiLink EVM0100 Wall-mounted cable reel Type 2

Description

The Type 2 E-car charger cable (IEC 62196) mounts ensure the cable coupling on the vehicle side between charging and ensures that the cable is not damaged while it is charging. Securely fixed to the wall, the bracket protects the charging clutch from dirt and damage caused by storage on the floor, e.g. in a garage. This extends the service life of the charging cable, connector and cable remain clean.

This text is machine translated.

What kind of Electric Vehicle Charging Station Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)