
Highlights & Details
- SC APC socket to SC/APC 8° plug
- Pigtail-Cable
- Factory colour: White
Technical specifications
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
4 x
- Type A
SC APC socket
- No. of B connections
4 x
- Type B
SC/APC 8° plug
- Fibre type
9/125 µ
Singlemode OS2
Pigtail
- Halogen-free
Yes
- Cable length
20 m
- Factory colour
White
- Content
1 pc(s)
- Cable features
Simplex
FO
- Cable use
FO
- Version
Cable
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751126 LogiLink FB4SC20 Fibreglass FO Cable 20 m White [4x SC APC socket - 4x SC/APC 8° plug] 9/125 µ Singlemode OS2
User & Safety Instructions
User & Safety Instructions 2751126 LogiLink FB4SC20 Fibreglass FO Cable 20 m White [4x SC APC socket - 4x SC/APC 8° plug] 9/125 µ Singlemode OS2
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









