
Highlights & Details
- LC APC plug to LC APC plug
- Duplex-Cable
- Factory colour: White
Technical specifications
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC APC plug
- No. of B connections
1 x
- Type B
LC APC plug
- Fibre type
9/125 µ
Singlemode OS2
Duplex
- Halogen-free
Yes
- Cable length
7.50 m
- Factory colour
White
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable features
Duplex
Halogen-free
FO
- Cable use
FO
- Version
Cable
Optical fiber
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2319062 LogiLink FC0LC07 Fibreglass FO Cable 7.50 m White [1x LC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2
User & Safety Instructions
User & Safety Instructions 2319062 LogiLink FC0LC07 Fibreglass FO Cable 7.50 m White [1x LC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







