
Highlights & Details
- LC/UPC plug to LC/UPC plug
- Duplex-Cable
- Factory colour: Violet
Technical specifications
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC/UPC plug
- No. of B connections
1 x
- Type B
LC/UPC plug
- Fibre type
50/125 µ
Multimode OM4
Duplex
- Halogen-free
Yes
- Cable length
2.00 m
- Factory colour
Violet
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable features
Duplex
Halogen-free
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2320052 LogiLink FC4LC02 Fibreglass FO Cable 2.00 m Violet [1x LC/UPC plug - 1x LC/UPC plug] 50/125 µ Multimode OM4
User & Safety Instructions
User & Safety Instructions 2320052 LogiLink FC4LC02 Fibreglass FO Cable 2.00 m Violet [1x LC/UPC plug - 1x LC/UPC plug] 50/125 µ Multimode OM4
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







