• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Fixings EO0019-6 EO0019-6 White, Matt 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink EO0019-6 - organization rails pin holder

  • Pin holder for the organization rail EO0019-1
  • For storing and organizing pens, markers, scissors and other office supplies
  • Ideal for creating additional storage space and your writing table from To free up the unrodiness
  • Robust steel construction: Provides additional stability and durability
  • Material: Steel
  • Load capacity: Up to 1 kg
  • Color: Matte white

Technical specifications

Material

Steel

Product type

Fixings

Factory colour

White

Matt

Range of uses

Indoors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2290510 LogiLink Fixings EO0019-6 EO0019-6 White, Matt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2290510 LogiLink Fixings EO0019-6 EO0019-6 White, Matt 1 pc(s)

Description

LogiLink's organizational rail also called "Slatwall" offers you the possibility to free your workplace from documents, pens and files, and to keep them within range. Simply attach the desired elements such as shelves, monitor holders or pen holders to the rail as desired, select the suitable attachment for wall or table mounting and attach accordingly. So you have only the most necessary on the desk and for that more space for the really important things! The pen holder EO0019-6 ensures that your pens do not fly around everywhere on the desk, but find them quickly. Whether ballpoint pen, marker or scissors – everything is easy to find and is always ready for use.

This text is machine translated.

Scope of delivery

  • 1x organization rails pin holder

Hints

LogiLink, EO0001, EO0001G, EO0002, EO0003, EO0004, EO0005, EO0006, EO0007, EO0008, EO0009, EO0010, EO0011, EO0012, EO0013, EO0014, EO0015, EO0016, EO0017, EO0018 EO0021, EO0022, table, table stand, table stand, desk, office, desk, desk, desk, table, table top, height adjustable, electrical, office desk, memory, LED display, cable management, PC bracket, holder, computer bracket, base, foot, foot, rocker, table, table, table, stand, table top, table, table, table, wall mounting, table, EO0019 EO0020 Footrest, legs, relief, stool, office stool, standing aid, back chair, back, back stool, standing desk, corner work place, corner, double work place, slatwall, partition wall, table partition, wall, plates, document, document holder, cup, cup holder, pen holder, monitor holder, gas spring, organization, rail, organization, EO0019-1, EO0019-2, EO0019-3, EO0019-4, EO0019 document holder, 6 EO0019-files, EO0019, 6-files, 6-files

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.