• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black-grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black-grey

  • Connection 1: HDMI-A (plug)
  • Connection 2: HDMI-A (plug)
  • Meets HDMI 2.0 Premium High Speed with Ethernet
  • Resolution Ultra HD up to 4K/60 Hz (3840 x 2160)
  • Data rate: Up to 18 GBit/s.
  • SUPPORTS HEC, EDID, HDCP, ARC, HDR, CEC 3D
  • Supports multi-stream audio/video
  • Supports 32-channel/1536-kHz audio formats
  • Supports Dolby Digital, DTS, MPEG, DVD Audio, SACD, Dolby Digital Plus, True HD and DTS-HD audio data
  • 3x shielded
  • Aluminium housing
  • Colour: Black/Grey.
  • Gold-plated
  • Cable length 3 m
  • Packaging: Nylon bag

Technical specifications

Product type

AV Cable

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

3 m

Factory colour

Black-grey

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

4K UHD

Audio Return Channel

gold plated connectors

triple shielding

Cable use

AV

Version

Cable

Audio channels

7.1 Surround

Cable design

Round

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338606 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black-grey

User & Safety Instructions

User & Safety Instructions 3338606 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black-grey

Description

The HDMI high-speed connection cable with Ethernet from LogiLink transfers audio, video and data. It supports resolutions of up to 4K/60 Hz (3840 x 2160) and 3D. The gold-plated plugs also guarantee an optimum contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)