• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Jack / RCA composite AV Cable [1x Jack plug 3.5 mm - 3x RCA plug (phono)] 2 m Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

287 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 7.99
-38 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker AV-adapter cable 3.5 mm jack / 3x cinch

  • Video cable for mobile phone, video camera or iPod with 3.5 mm jack output
  • 3 cinch sockets (yellow/red/white)

Technical specifications

Product type

AV Cable

Connection type

Jack

RCA composite

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

3 x

Type B

RCA plug (phono)

Cable length

2 m

Factory colour

Black

Connector version

straight

Cable use

AV

Version

Cable

Cable design

Round

Length

2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967469 SpeaKa Professional Jack / RCA composite AV Cable [1x Jack plug 3.5 mm - 3x RCA plug (phono)] 2 m Black

Description

Adapter for connecting audio-/video signals. The cables have a 4-pin 3.5 mm jack plug and 3 phono plugs (yellow/red/white). One can use this cable to feed audio and video signals from a Media player in the television.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48€ 6.78*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)