• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDW0102 Wireless HDMI (set) 30 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink HDMI transmission set, compact, wireless, 30m, 1zu 1, 4K@60Hz

  • Based on HDMI 2.0 technology and the wireless standard 802.11ac
  • Bandwidth: 6 Gbps at 600 MHz per line (18 Gbps total)
  • Supports full HD A/V-signal transmission up to 30 m/98 ft
  • Supports video resolutions of Ultra HD 4K/60 Hz (YUV 4:2:0) and Full 3D
  • Complies with HDCP 1.4 and 2.2
  • Supports DDC
  • Supports uncompressed audio such as LPCM 7.1 and sampling rates up to 48 KHz
  • Supports compressed audio such as DTS, Dolby Digital (including DTS-HD Master Audio™ and Dolby TrueHD)
  • Latency near zero
  • Metal housing
  • POWER SUPPLY DC 5 V/0.5 A
  • Plug and play – no driver installation necessary
  • Packing: Colour box

Technical specifications

Product type

Wireless HDMI (set)

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Range (max.)

30 m

Factory colour

Black

Weight

54 g

Length

34 mm

Width

13 mm

Height

90 mm

Dim

(L x W x H) 34 x 13 x 90 mm

Power supply (LOV)

via USB

Switch function

Key

Documents & Downloads

Datasheet

Datasheet 3399446 LogiLink HDW0102 Wireless HDMI (set) 30 m

User & Safety Instructions

User & Safety Instructions 3399446 LogiLink HDW0102 Wireless HDMI (set) 30 m

Description

With the wireless HDMI transmission set by LogiLink, you can transfer wireless HDMI video and audio signals over a distance of up to 30 m in free view. The operation and installation is very easy. Real plug & play – plug it in and go. Transmitter & receiver can be supplied with power via the HDMI-connection of your device (0.5A necessary), alternatively (additionally) with the accompanying micro USB-cable via the USB-connection of your laptop, PC, etc. Thanks to the compact design of transmitter and receiver, you can install it easily, quickly and individually - the perfect solution for spontaneous or short-term installations in meeting rooms and in private areas.

This text is machine translated.

Scope of delivery

  • 1x (Sender)
  • 1x receiver
  • 2x HDMI extension cable
  • 2x USB-C to USB A cable
  • 1x user manual.

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)