• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDW0104 Wireless HDMI (set) 30 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

LogiLink HDMI transmission set, USB-C to HDMI, compact, wireless, 30m, 1zu 1, 4K@60Hz

  • Based on HDMI 2.0 technology and the wireless standard 802.11ac
  • Bandwidth: 6 Gbps at 600 MHz per line (18 Gbps total)
  • Supports full HD A/V-signal transmission up to 30 m/98 ft
  • Supports Ultra HD 4K/60 Hz video resolutions (YUV 4:2:0)
  • Complies with HDCP 1.4 and 2.2
  • The USB-C port of the signal source must support DisplayPort Alternate Mode (DP Alt Mode) or Thunderbolt
  • Supports uncompressed audio such as LPCM 7.1 and sampling rates up to 48 KHz
  • Supports compressed audio such as DTS, Dolby Digital (including DTS-HD Master Audio™ and Dolby TrueHD)
  • Latency near zero
  • Metal housing
  • POWER SUPPLY DC 5 V/0.5 A
  • Plug and play – no driver installation necessary
  • Packing: Colour box

Technical specifications

Product type

Wireless HDMI (set)

Interfaces (input)

HDMI™

Interfaces (output)

USB C®

Range (max.)

30 m

Factory colour

Black

Weight

64 g

Length

34 mm

Width

13 mm

Height

90 mm

Dim

(L x W x H) 34 x 13 x 90 mm

Power supply (LOV)

via USB

Switch function

Key

Documents & Downloads

Datasheet

Datasheet 3399447 LogiLink HDW0104 Wireless HDMI (set) 30 m

User & Safety Instructions

User & Safety Instructions 3399447 LogiLink HDW0104 Wireless HDMI (set) 30 m

Description

With the wireless HDMI transmission set by LogiLink, you can transfer wireless HDMI video and audio signals over a distance of up to 30 m in free view. The operation and installation is very easy. Real plug & play – plug it in and go. Please keep in mind that the USB-C port of the signal source supports the DisplayPort alternative mode (DP-Alt mode) or Thunderbolt. Thanks to the compact design of transmitter and receiver, you can install it easily, quickly and individually - the perfect solution for spontaneous or short-term installations in meeting rooms and in private areas.

This text is machine translated.

Scope of delivery

  • 1x (Sender)
  • 1x receiver
  • 1x HDMI extension cable
  • 1x USB-C extension cable
  • 2x USB-C to USB A cable
  • 1x user manual.

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)