• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDW0112 Wireless HDMI (set) 50 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink HDMI BYOD video conferencing set, wireless, 50 m, 30zu1, multicast, 4K@60Hz

  • Based on HDMI 2.0 technology and the wireless standard 802.11ac
  • Bandwidth: 6 Gbps at 600 MHz per line (18 Gbps total)
  • Supports UHD A/V signal transmission up to 50 m/164 ft via 5 GHz band and 2T2R MIMO
  • Supports video resolutions of Ultra HD 4K/60 Hz (video compression: H.264; YUV 4:2:0)
  • Complies with HDCP 2.3
  • Supports DDC and Multicast
  • PCM Stereo audio support
  • Supports compressed audio such as DTS, Dolby Digital (including DTS-HD Master Audio™ and Dolby TrueHD)
  • Latency less than 100 ms
  • Metal housing
  • POWER SUPPLY DC 5 V/0.5 A
  • Plug and play – no driver installation necessary
  • Packing: Colour box

Technical specifications

Product type

Wireless HDMI (set)

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Range (max.)

50 m

Factory colour

Black

Weight

431 g

Length

138 mm

Width

26 mm

Height

111 mm

Dim

(L x W x H) 138 x 26 x 111 mm

Power supply (LOV)

via USB

Switch function

Key

Documents & Downloads

Datasheet

Datasheet 3399448 LogiLink HDW0112 Wireless HDMI (set) 50 m

User & Safety Instructions

User & Safety Instructions 3399448 LogiLink HDW0112 Wireless HDMI (set) 50 m

Description

The LogiLink wireless all-in-one video conferencing system is a hardware-based presentation solution for wirelessly transmitting screen content for meeting, conference, or training rooms up to 50 feet away from the room. The SmartShare system enables the use of various devices like PC, laptop, tablet and Smartphone. Change quickly and easily by pressing a button on the desired transmitter for playback of your contents. A total of up to 30 subscribers can be connected to the receiver via further transmitters (HDW0112AT), whereby up to 4 subscribers can present in the split-screen and work together at the same time. Designed for seamless collaboration with Microsoft teams and Zoom, as well as other third-party video conferencing software, the system enables the multicast feature to stream content from one transmitter to multiple receivers - Ideal and very useful for educational applications. In addition, you can draw, write and edit content on the screen with the help of the whiteboard function. Additional software or apps are not required for this. Increase the efficiency of your meetings, save time and achieve optimized results. Share, present, collaborate – it's as simple as it gets.

This text is machine translated.

Scope of delivery

  • 2x (Sender)
  • 1x receiver
  • 1x storage compartment for transmitter
  • 1x HDMI cable
  • 1x USB-C power cable
  • 1 x PSU
  • 2x HDMI to USB-C adapter
  • 2x USB A-to-USB-C adapter
  • 1x user manual.

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)