• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TR-500 Wireless Full HD speaker system 30 m 5 GHz, 2.4 GHz 1920 x 1080 Pixel Secure wireless tran

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

209 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-TR-500 Wireless HD Transmitter & Receiver Kit, grey and black

  • HDMI / USB-C® transmission, compatible with all generations of media devices.
  • Supports Full HD(1080@60) with 100ft range (line of sight).
  • Ideal for use with conference equipment
  • Ideal for meeting rooms and classrooms.
  • Supports 5 GHz Wi-Fi for long-distance transmission.

Technical specifications

  • Dimensions transmitter (L x W x H):
  • 136 x 150 x 25.5 mm (without antennas)
  • 119 x 150 x 88 mm (with antennas)
  • Weight: 232g
  • Dimensions USB-C® connection box (L x W x H) 189 x 69 x 15 mm
  • Weight: 42.1 g
  • Dimensions of the HDMI connection box (L x W x H) 209 x 69 x 15 mm
  • Weighs 50.7 g.
Product type

Wireless Full HD speaker system

Frequency

5 GHz

2.4 GHz

Interfaces (input)

USB C®

HDMI™

Interfaces (output)

HDMI® output

Audio stereo (3.5 mm jack)

Video resolution

1920 x 1080 Pixel

Features

Secure wireless transmission

Range (max.)

30 m

Factory colour

Metallic

Power supply (LOV)

via USB

Switch function

Manual

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345663 SpeaKa Professional SP-TR-500 Wireless Full HD speaker system 30 m 5 GHz, 2.4 GHz 1920 x 1080 Pixel Secure wireless tran

Description

HDMI/USB-C® transmission, compatible with all generations of media devices. Enables Full HD (1080@60) at 30 m range (uninstalled sightline).

This text is machine translated.

Features

  • Supports HDMI and HDCP
  • 1 receiver to 32 transmitters
  • Dual input connector for TX
  • - USB-C® port supports DP Alt-mode and power supply
  • - HDMI port with USB-A connection for power supply
  • RX supports HDMI input loop-through HDMI out and 3.5mm audio out
  • IEEE 802.11 protocol (2.4GHz/5GHz)
  • Transmission range: over 100ft (L.O.S)
  • Supports H.264 compressing

Scope of delivery

  • Receiver
  • Transmitter
  • 2x Extension antenna
  • 2x TX connector kit
  • DC 5V/2A power adapter for RX
  • USB A to USB-C® power cable
  • User manual

Hints

RX:
Width : 150mm
Height : 25.5mm(w/out antenna) /136mm (w/antenna)
Depth : 88mm(w/out antenna) / 119mm (w/antenna)
Weight : 232g
TX connect with USB-C®
Width : 69mm
height 15mm
Length : 189mm
weight : 42.1g
TX connect with HDMI
Width : 69mm
height 15mm
Length : 209 mm
weight : 50.7g

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)