• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0017 XXL Mouse pad Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogicLink mouse pad XXL for gaming and graphic design

  • The professional base for gamers
  • Strong adhesive base for optimum support
  • Ideal even for graphic designers

Technical specifications

Product type

Mouse pad

Width

400 mm

Height

2.5 mm

Depth

300 mm

Factory colour

Black

Dim

(W x H x D) 400 x 2.5 x 300 mm

Content

1 pc(s)

Wireless charging

No

Material

Fabric

Suitable for (input devices)

Right-handers

Weight

279.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 916453 LogiLink ID0017 XXL Mouse pad Black

Description

The LogiLink Gaming Mouse has been designed to meet the ever increasing demands of the world's best Pro Gamers. The adaptable Mouse pad combines high speed, acceleration and sharp responsiveness with precise control and comfort. The strong adhesive at the bottom ensures optimum grip. ID0017 is compatible with all standard mouse types (ball, optical, laser) and is also perfectly suited for graphic designers. With 30x40cm, the LogiLink Gaming Mouse has an extremely large work surface.

Features

  • Material thickness: 3 mm
  • Optimal performance for games
  • Improved accuracy and speed of the mouse
  • Extra Large version and workspace
  • Compatible with all mouse types (ball, optical, laser)

Scope of delivery

  • Mouse pad;

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)