• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-GMP-500 Glass Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

122 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-GMP-500 glass mouse pad, black

  • Made from tempered glass, provides excellent durability and resistance against water, oil and stains
  • Easy to clean

Technical specifications

Product type

Gaming mouse pad

Width

490 mm

Height

3 mm

Depth

420 mm

Factory colour

Black

Dim

(W x H x D) 490 x 3 x 420 mm

Content

1 pc(s)

Wireless charging

No

Material

Glass

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348513 Renkforce RF-GMP-500 Glass Black

Description

Made of tinted glass, extremely durable and repellent against water, oil and stains.

This text is machine translated.

Features

  • Long-lasting surface
  • Easy-clean material

Scope of delivery

  • Glass mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)