• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Office desk frame (sitting/standing) EO0018 EO0018 (W x D) 1400 mm x 620 mm Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink EO0018 - electrically adjustable desk frame, 3 motors, face-to-face

  • Digital LED memory for controlling adjustable settings
  • Quad engine improves lifting capability and provides greater stability
  • 3 programmable memory slots store your desired altitude setting
  • With reminder to change the seat/stand position regularly
  • Collision avoidance system protects against accidents and injuries
  • Particularly flexible setting of the table height through the 3-stage telescopic table legs
  • Material: Steel
  • Adjustable desk height 620–1280 mm
  • Adjustable desk width 1000–1700 mm
  • Recommended tabletop size 1100–2200 x 700–1000 mm (tabletop not included)
  • Design: Face-to-face

Technical specifications

Product type

Office desk frame (sitting/standing)

Height-adjustable

Yes

Height (min.)

620 mm

Max. height

1280 mm

Load capacity (max.)

200 kg

Factory colour

Black

Features

Electric height adjustment

Dim

(W x D) 1400 mm x 620 mm

Width

1400 mm

Depth

620 mm

Weight

70 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2290504 LogiLink Office desk frame (sitting/standing) EO0018 EO0018 (W x D) 1400 mm x 620 mm Black

User & Safety Instructions

User & Safety Instructions 2290504 LogiLink Office desk frame (sitting/standing) EO0018 EO0018 (W x D) 1400 mm x 620 mm Black

Description

The ideal desk frame for home, office or school. Through the digital control unit, the frame can be easily adjusted to the desired height. The integrated cable management also simplifies the organization of your workplace. And the practical face-to-face design also allows you as a working group the possibility that each table can be set independantly of each other – whether from the height or the memories of changing the seating position. And the desk frame is assembled so easily.

This text is machine translated.

Scope of delivery

  • 1x table stand | 1x operating instructions

Hints

LogiLink, EO00, EO0001, EO0001W, EO0001G, EO0010, EO0018, EO0027W, EO0028, EO0029, EO0029G, EO0029W, table, table stand, table base, desk, office, work station, double, double work place, 2fach, 2-way, standing place, standing work place, table top, height-adjustable, electrical, office desk, memory, LED display, cable management, face to face

What kind of Desks are you looking for?