• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0254 Dry-lining box incl. USB charging port White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted socket, 2 x USB-A, 1 x USB-C.

  • Simultaneous charging of 3 USB devices
  • 2 x USB-A, 1 x USB-C.
  • Power supply for mobile phones and other electrical devices

Technical specifications

Product type

Dry-lining box

Light bulb features

incl. USB charging port

Nominal voltage

230 V

Mounting type

Flush mount

Factory colour

White

Dim

(L x W x H) 80 x 80 x 38 mm

Length

80 mm

Width

80 mm

Height

38 mm

Content

1 pc(s)

Weight

112 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435981 LogiLink PA0254 Dry-lining box incl. USB charging port White

User & Safety Instructions

User & Safety Instructions 2435981 LogiLink PA0254 Dry-lining box incl. USB charging port White

Description

Finally an end with the USB-adapters for the socket: Simply plug the desired device into the socket via USB-cable and the charging starts. Up to three devices can be charged simultaneously. ideal for hotel rooms, restaurants, offices or at home.

This text is machine translated.

Features

  • Input 230 V AC, 50 Hz
  • Output: 2 x USB-A: 5 V/2.4 A (12 W max.) + 1 x USB-C: 5 V/3 A (15 W max.)
  • LEDs for activity display
  • Standard size of the German flush-mounted socket
  • Easy to Set Up

More interesting products

(*All information is plus legal VAT)