• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PDU8A01 19 inch 1 U IEC C13 10A Fixed, with switch Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink 19" socket strip with 8 connections (cold device sockets)

  • Socket strip for mounting in a 19" profile frame (1U)
  • Robust heat-resistant housing with aluminum alloy
  • 8 x IEC 60320 cold device socket C13

Technical specifications

Product type

Server rack cabinet power strip

Features

Fixed

with switch

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

IEC C13 10A

Outlets

8

Voltage (max.)

250 V AC

Dim

(W x H x D) 483 x 45 x 45 mm

Amperage

10 A

3500 W

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

45 mm

Depth

45 mm

Rack size

483 mm (19")

Weight

910 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1651172 LogiLink PDU8A01 19 inch 1 U IEC C13 10A Fixed, with switch Black

Description

LogiLink's 230 V socket strip is ideally suited for the power supply in a 19" server and network cabinets. There are several types of Auszwahl; with or without switch, with overvoltage protection, etc. The Stable torsion-resistant frame is fitted with an aluminum cover and 2 m connection cable with mains plug.

This text is machine translated.

Features

  • 250 V AC, 50/60 Hz/10 A, max. 3500 W
  • With overvoltage protection max. 10000 A
  • 2 m connection cable H05VVF 3 x1.5² with connector

Scope of delivery

  • 1 x 19" PDU socket strip

What kind of 19" IT System Cabinet Accessories are you looking for?