• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PHC0300 MC4-Set PV plug

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar Plug-Set, MC4 St/Bu, for 2.5, 4 & 6 mm2 Solar cable

  • 2-pcs set
  • Complies with IEC 62852:2015
  • Operating temperature range: -40°C to 85°C.
  • Suitable for cables with a wire cross-section from 2.5 to 6 mm²

Technical specifications

  • Connector 1: MC4 (plug)
  • Connector 2: MC4 (socket)
  • Set of 2, TÜV certified
  • Complies with IEC 62852:2015
  • Protection type IP67 ; Fire classification: UL94V-0
  • Rated voltage: 1000 V ; Rated current: 30 A (DC)
  • Operating temperature range: -40°C to 85°C.
  • Suitable for cables with a wire cross-section from 2.5 to 6 mm²
  • Complies with safety class II.
  • Plastic housing
Product type

PV plug

Factory colour

Black

Version

Adapter

Connection type

Connector

Cable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2992063 LogiLink PHC0300 MC4-Set PV plug

User & Safety Instructions

User & Safety Instructions 2992063 LogiLink PHC0300 MC4-Set PV plug

Description

Simple and proven connection of solar cables in photovoltaic systems (solar modules, solar cells to inverters). Whether at heat, cold, wet or dirt, the ideal plug connector. Sleek design, high current carrying capacity, low forward resistance, high mechanical strength, easy to install UV, ozone and weather-resistant. The solar plugs are designed for fixed installation.

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)